
Assembly tool for connector systems, featuring a 63.5mm length and black color. Constructed from durable Nylon and Polyolefin materials, this tool is designed for cable mounting and supports a wire/cable diameter of 0.875 inches. Operating within a temperature range of -55°C to 110°C, it is RoHS compliant and lead-free. Packaged in cartons of 50 units.
TE Connectivity 54011-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Nylon, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 17 |
| Wire/Cable Diameter | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.