TE Connectivity 54011-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Material | Nylon, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 17 |
| Wire/Cable Diameter | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54011-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.