
TE Connectivity 54011-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Nylon, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Wire/Cable Diameter | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54011-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.