
RJ11 modular connector, straight, single port, 6 positions, 6 contacts, 2 loaded positions. Features bronze contacts with gold plating, a 1.02mm pitch, and a 2.54mm PCB pitch. Offers a 150V AC maximum voltage rating and UL94 V-0 flammability. Housing is black, unshielded, and designed for through-hole mounting with solder termination.
TE Connectivity 5406010-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.59mm |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 176 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.