Shielded, right-angle RJ45 connector featuring 48 positions and 6 ports. This through-hole mount component offers 2.54mm pitch with gold-plated bronze contacts for reliable connectivity. Operating within a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The black housing ensures durability, and the connector is supplied in a tray package.
TE Connectivity 5406205-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 88.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406205-2 to view detailed technical specifications.
No datasheet is available for this part.