
Shielded, right-angle RJ45 receptacle connector featuring 48 contacts and 6 ports. This modular Ethernet connector offers 2.54mm pitch with gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with a solder termination, it operates within a temperature range of -40°C to 80°C and supports up to 150V AC. The nylon housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 5406206-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Length | 88.94mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MRJ21 |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
