Shielded, right-angle RJ45 connector featuring 32 contacts and 4 ports. This modular Ethernet connector offers 8 positions per port with a 2.54mm pitch and 32 loaded positions. Constructed with bronze contacts plated in gold, it supports a maximum operating temperature of 85°C and a voltage rating of 150V AC. The black, UL94 V-0 rated housing ensures durability, with a depth of 21.34mm and length of 61mm. Termination is via solder, with a tail length of 3.56mm.
TE Connectivity 5406278-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406278-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.