RJ45 connector, right-angle, 8 positions, 1 port, shielded, featuring gold-plated bronze contacts. This female connector offers a single element configuration with 8 terminals, designed for through-hole mounting with a 1.57mm PCB thickness. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 V-0. Dimensions include a length of 21.34mm, width of 17.78mm, and depth of 14.48mm. Packaging is supplied in a tray.
TE Connectivity 5406298-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.48mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 21.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406298-2 to view detailed technical specifications.
No datasheet is available for this part.