
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, designed for Cat 5e applications. Features gold-plated bronze contacts and a black housing with a UL94 V-0 flammability rating. This through-hole mount component offers a single element configuration and is supplied in trays of 80 units. Operating temperature range is -40°C to 85°C.
TE Connectivity 5406300-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.72mm |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.