Right-angle, shielded modular connector with 6 positions and 6 loaded contacts. Features bronze contacts with gold plating, a black housing, and a solder termination. Operates within a temperature range of -40°C to 85°C, with a flammability rating of UL94 V-0. Designed for PCB mounting with a 1.57mm thickness.
TE Connectivity 5406435-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.54mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 15.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.