
RJ45 connector, right-angle, through-hole mounting, featuring 128 contacts and 16 ports. Each port offers 8 positions across 2 rows, with bronze contacts plated in gold (1.27um thickness). Designed for up and down orientation, this shielded connector operates from -40°C to 85°C and is UL94 V-0 flammability rated. The black housing is RoHS and ELV compliant, with a 3.05mm tail length for solder termination.
TE Connectivity 5406495-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406495-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
