
Modular connector with 6 positions and 6 loaded contacts, featuring a right-angle SMD/SMT termination. This female, unshielded connector utilizes a copper alloy contact material with gold plating for signal applications. It operates within a temperature range of -40°C to 80°C, with a maximum voltage rating of 125V AC and a maximum current rating of 1.5A. The connector has a pitch of 1.02mm and a depth of 12.95mm, designed for 1.6mm PCB thickness.
TE Connectivity 5406514-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.95mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Length | 13.21mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 1.02mm |
| Plating | Gold |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406514-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.