Shielded, right-angle RJ45 connector for signal applications. Features 6 positions and 8 contacts with gold-plated bronze contacts. SMD/SMT termination with a 1.01mm pitch. Thermoplastic dielectric and UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
TE Connectivity 5406514-3 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.01mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406514-3 to view detailed technical specifications.
No datasheet is available for this part.