
Right-angle, 1x1 modular jack for signal applications, featuring 8 positions and 8 loaded contacts. Constructed with gold-plated bronze contacts for reliable connectivity, it offers a 1.5A current rating and a 150V AC maximum voltage rating. The black housing is UL94 V-0 flammability rated, operating within a -40°C to 80°C temperature range. Termination is via solder, with a 2.04mm pitch and 1.27um plating thickness.
TE Connectivity 5406533-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.24mm |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 16.51mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
