
RJ45 connector, right-angle, through-hole mounting, featuring 16 loaded positions across 2 ports and 8 positions per port. Contacts are gold-plated bronze with a 1.27um plating thickness, offering 24 terminals with a 2.54mm pitch and 2.54mm tail length. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating and RoHS compliance. Housing is black, with a green color indicator, and the component is unshielded.
TE Connectivity 5406534-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 32.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406534-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.