
TE Connectivity 5406536-8 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406536-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
