TE Connectivity 5406540-4 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406540-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.