Right-angle, single-port RJ11 connector with 6 positions and 6 contacts. Features copper alloy contacts with gold plating, suitable for SMD/SMT termination. Operates within a temperature range of -40°C to 85°C and is RoHS and ELV compliant. Housing is black, UL94 V-0 flammability rated, and designed for a 1.57mm PCB thickness. Packaged in tape and reel for efficient assembly.
TE Connectivity 5406545-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406545-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.