Shielded, right-angle RJ45 connector featuring 4 ports and 32 positions. This modular Ethernet connector utilizes gold-plated bronze contacts with a 1.27um plating thickness for reliable connectivity. Designed for panel mounting with solder termination, it offers a 2.03mm pitch and a 1.02mm contact diameter. Operating within a -40°C to 85°C temperature range, the connector boasts a UL94 V-0 flammability rating and a black housing.
TE Connectivity 5406552-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 64.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5406552-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.