Shielded, right-angle RJ45 connector featuring 48 contacts and 6 ports, designed for PCB mounting with a 2.03mm pitch. This modular Ethernet connector utilizes bronze contacts with gold plating for reliable connectivity, offering a 2.54mm tail length for solder termination. Operating within a temperature range of -40°C to 85°C, the black housing is constructed from UL94 V-0 rated material, ensuring flame retardancy. The connector is RoHS and ELV compliant, packaged in trays of 24 units.
TE Connectivity 5406554-4 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406554-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.