
Shielded, right-angle RJ45 connector with 48 contacts and 6 ports, designed for signal applications. Features 8 positions per port, a 2.54mm pitch, and gold-plated bronze contacts for reliable connectivity. Rated for 1.5A current and operating temperatures from -40°C to 85°C, with UL94 V-0 flammability. Panel-mount design with solder termination and a 2.54mm tail length.
TE Connectivity 5406554-7 technical specifications.
| Circuit Application | Signal |
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406554-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.