Right-angle, shielded modular Ethernet connector with two ports, each featuring 8 positions and 16 loaded contacts. Constructed with bronze contacts plated in gold, this component offers a 2.54mm pitch and a 3.56mm tail length for solder termination. Operating within a temperature range of -40°C to 85°C and rated for 150V AC, it meets UL94 V-0 flammability standards and is RoHS and ELV compliant. Designed for panel mounting, the black housing has a depth of 21.34mm and a length of 31.24mm.
TE Connectivity 5406562-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.