Two-port, right-angle, shielded modular connector with 16 contacts and 8 positions per port. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3.56mm tail length for solder termination. Operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black with a 21.34mm depth and 31.24mm length.
TE Connectivity 5406566-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 31.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.