
Right-angle, single-port RJ45 connector with 8 positions and 8 loaded contacts, featuring a copper alloy contact material with gold plating (0.76um thickness). This SMT termination component operates within a temperature range of -40°C to 80°C, with a maximum voltage rating of 150V AC. The grey, unshielded housing is UL94 V-0 flammability rated and designed for a 1.57mm PCB thickness. Packaged on a 22" tape and reel, this component is RoHS compliant.
TE Connectivity 5406721-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.95mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
