
Modular RJ45 connector, right-angle SMD/SMT termination, featuring 8 positions and 8 loaded contacts for signal applications. This unshielded, single-port connector offers a 1.5A current rating and 150V voltage rating, with gold-plated copper alloy contacts. Designed for PCB mounting with a 1.01mm pitch, it operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 5406721-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.95mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Length | 16.76mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| Plating Thickness | 0.76um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Unshielded |
| Tail Length | 1.52mm |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406721-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
