RJ11 connector, right-angle, 2-port, 6-position, 12-contact modular connector with a 2.03mm pitch. Features copper alloy contacts with gold plating, a 1.50V AC max voltage rating, and a 2.74mm tail length for solder termination. Operating temperature range is -40°C to 85°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5406904-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.