TE Connectivity 540AG12DES technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | 500 |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 540AG12DES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.