Assembly tool for connector systems. Features a 19.68mm diameter and 63.5mm length, constructed from black Nylon and Polyolefin. Designed for cable mounting with a wire/cable diameter capacity of 18.42mm. This tool is RoHS and ELV compliant, and lead-free.
TE Connectivity 54123-1 technical specifications.
| Color | Black |
| Diameter | 19.68mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Nylon, Polyolefin |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 13 |
| Wire/Cable Diameter | 18.42mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
