
TE Connectivity 54123-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 63.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 13 |
| Wire/Cable Diameter | -9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.