Right-angle, female RF coaxial connector with 75-ohm impedance, designed for through-hole PCB mounting. Features a zinc body with nickel plating and gold-plated copper center contacts. Operates up to 2GHz with a voltage rating of 500V and a mating cycle of 500. Constructed with a Polymethylpentene dielectric and insulation, and a black housing. Supplied in tray packaging.
TE Connectivity 5413194-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413194-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.