TE Connectivity 5413506-1 technical specifications.
| Body Material | Zinc |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 3150 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.