Right-angle PCB mount RF connector with 75-ohm impedance, designed for frequencies up to 2GHz. Features a zinc body with nickel plating and gold-plated copper center contacts. Operates within a temperature range of -55°C to 85°C and supports 500 mating cycles. This through-hole termination component has a voltage rating of 500V.
TE Connectivity 5413558-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Diameter | 10.52mm |
| Dielectric Material | Polymethylpentene |
| Frequency | 2GHz |
| Height | 10.97mm |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 27.89mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413558-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.