
Right-angle, male RF coaxial connector for cable mounting. Features a 75-ohm impedance and operates from 0 Hz to 2 GHz, with a maximum frequency of 2 GHz. Constructed with a zinc body plated in nickel, and copper center contacts plated in gold. Dielectric and insulation material is Polymethylpentene. Rated for 500V, with a maximum operating temperature of 85°C and a minimum of -55°C. Termination method is crimp, offering 500 mating cycles.
TE Connectivity 5413588-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 26.54mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413588-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.