Straight panel mount RF coaxial connector with a 75 Ohm impedance, operating from 0Hz to 2GHz with a maximum frequency of 2GHz. Features a zinc body with nickel plating, copper contacts with gold plating, and a polyethylene dielectric. This male connector has a voltage rating of 500V and a maximum operating temperature of 85°C. Termination is via crimp, with a straight orientation and standard polarity.
TE Connectivity 5413590-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.32mm |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.