
TE Connectivity 5413592-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 32.64mm |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413592-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.