
TE Connectivity 5413592-9 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.64mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 26.29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413592-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.