
RF coaxial connector, BNC series, straight, cable mount, male gender, 75 Ohm impedance, operating frequency 0 to 4 GHz, with a maximum frequency of 2 GHz. Features zinc body with nickel plating, copper center contact with gold plating, and polyethylene dielectric. Rated for 500V, 500 mating cycles, and operates from -55°C to 85°C. Insertion loss is 0.15dB. RoHS and ELV compliant.
TE Connectivity 5413760-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.