
RF coaxial connector, BNC series, male gender, straight orientation, designed for 50 Ohm impedance and up to 4GHz maximum frequency. Features a zinc body with nickel plating and a gold-plated copper center contact for reliable signal transmission. This free-hanging, cable mount connector offers a voltage rating of 500V and a mating cycle of 500, with a temperature range of -55°C to 85°C. It is lead-free and RoHS compliant.
TE Connectivity 5413779-4 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413779-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.