TE Connectivity 5413959-8 technical specifications.
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5413959-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.