Straight, panel mount RF coaxial adapter with 50 Ohm impedance. Features a zinc body with nickel plating and a gold-plated bronze center contact. This female-to-female connector utilizes a Polymethylpentene dielectric and is RoHS compliant.
TE Connectivity 5414105-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Mount | Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.