TE Connectivity 5414168-1 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 7GHz |
| Mount | Panel |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414168-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.