
RF coaxial connector, TNC series, male gender, straight orientation, 50 Ohm impedance, and 11 GHz maximum frequency. Features a zinc body with nickel plating, copper center contact with gold plating, and a polymethylpentene dielectric. Designed for cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 5414171-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414171-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.