TE Connectivity 5414215-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414215-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.