TE Connectivity 5414284-2 technical specifications.
| Body Material | Polyester |
| Capacitance | 9.4nF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414284-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.