
Right-angle, female RF coaxial connector with a 50 Ohm impedance, designed for through-hole PCB mounting. Features a brass center contact with gold plating and a nickel-plated body, operating from 0Hz to 4GHz with a maximum frequency of 3GHz. Offers a voltage rating of 335V, a maximum operating temperature of 165°C, and 500 mating cycles. Dielectric material is PTFE, and termination is via solder.
TE Connectivity 5414337-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.