Right-angle SMB plug for cable termination, featuring a zinc body with nickel plating and a PTFE dielectric. This connector offers a 50-ohm impedance, operates up to 4 GHz with a maximum insertion loss of 0.6dB, and supports 500 mating cycles. Constructed with brass contacts plated in gold and copper, it is rated for 335V and operates within a temperature range of -65°C to 165°C. Compliant with RoHS and ELV standards, this lead-free component is designed for free-hanging, cable mounting.
TE Connectivity 5414363-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Copper |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414363-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.