
Straight, female-to-female RF coaxial adapter with 50 Ohm impedance, operating from 0 Hz to 4 GHz. Features a zinc body with nickel plating and gold-plated bronze center contacts. Dielectric and insulation material is Polymethylpentene. This free-hanging connector has a maximum operating temperature of 165°C and a minimum of -65°C.
TE Connectivity 5414414-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 36.07mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Plating | Nickel |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.