TE Connectivity 5414569-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.