TE Connectivity 5414666-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.45mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 26.56mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414666-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.