TE Connectivity 5414758-2 technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5414758-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.